Schurter 5120.1006.0.21

Image may be a representation.
See specs for product details.
PEM w/Filter; IEC; C14; 250VAC; 10A; Rear Panel-Screw; 6.3 QC Term; Std; IP40; PC1; V-Lock
Manufacturer #: 5120.1006.0.21
Allied Stock #: 70435104

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.365 (Each)
10 $8.365
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : 5120 Series

Overview

Series 5120 and 5123 for cost sensitive applications. “Cold” connections 70°C, screw or snap-in mounting; solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. Metal flange for rear mounting provides optimal electrical shield contact and is provided with M3 threads for mounting. 5123 enhanced line filter provides very high attenuation — 6 dB better asymmetrical attenuation than standard filter Series 5120.

Product Added to Cart
Schurter
PEM w/Filter; IEC; C14; 250VAC; 10A; Rear Panel-Screw; 6.3 QC Term; Std; IP40; PC1; V-Lock
Allied Stock #: 70435104
Mfr's Part #: 5120.1006.0.21
$8.365 Each
Quantity added: