Schurter 5120.0303.0
PEM w/Filter,IEC,C14,250VAC,4A,Frnt/Rear Pnl Mt-Screw/Rivet,QC Term,Med,IP40,PC1
Mfr. Part #: 5120.0303.0 / RS Stock #: 70080461
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.73
5
$7.11
10
$6.80
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5120.0303.0
Current Rating
4 A
Gender
Male
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth
Leakage Current
<5 μA
Mounting Type
Panel Mount
Termination
Quick Connect
Type
Filter
Version
Medical
Voltage Rating
250 V
Overview
Series 5120 and 5123 for cost sensitive applications. "Cold" connections 70°C, screw or snap-in mounting; solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. Metal flange for rear mounting provides optimal electrical shield contact and is provided with M3 threads for mounting. 5123 enhanced line filter provides very high attenuation — 6 dB better asymmetrical attenuation than standard filter Series 5120.