Schurter 5110.0843.1

Image may be a representation.
See specs for product details.
PEM w/Filter; IEC; C14; 250VAC; 8A; Front Panel Mt-Snap; 6.3 QC Term; Standard; IP40; PC1
Mfr. Part#: 5110.0843.1
Allied Stock#: 70080716

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.30 (Each)
10 $16.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance, Cx : 47 nF
Capacitance, Cy : 2.2 nF
Current Rating : 8A
Current, Leakage : <0.5 mA
Cut Out, Panel : 29×21 mm
Dielectric Strength : >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type : AC Line
Frequency : 50⁄60 Hz
Gender : Male
Inductance : 2×0.6 mH
Material, Housing : Thermoplastic
Mounting Type : Panel Mount/Snap-In
Number of Poles : 2 Pole
Product Header : Power Entry Module with Line Filter
Series : 5110 Series
Standards : UL 1283, CSA C22.2, EN 133 200 and IEC 60939
Temperature, Operating : -25 to +85 °C
Termination : QC
Thickness, Panel : 0.031-0.118" (0.8-3mm)
Type : Filter
Version : Standard
Voltage Rating : 125 VAC (UL/CSA)/250 VAC (IEC)

Overview

Series 5110 for “Cold” Connections 70°C, protection class I. Terminals are 6.3 × 0.8 mm Quick-Connect. Screw-on or snap-in panel mounting. Approved up to 15 A/250 V.

Product Added to Cart
Schurter
PEM w/Filter; IEC; C14; 250VAC; 8A; Front Panel Mt-Snap; 6.3 QC Term; Standard; IP40; PC1
Allied Stock #: 70080716
Mfr's Part #: 5110.0843.1
$16.300 Each
Quantity added: