Schurter 4782.0100
IEC Socket, 10 A/250 VAC, 14 AWG, Screw Terminal, Cable Mount, 4782 Series
Mfr. Part #: 4782.0100 / RS Stock #: 70080654
Price
Qty.
Standard Price
1
$6.26
10
$5.76
25
$5.23
50
$4.82
100
$4.51
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4782.01
Body Material
Thermoplastic
Cable Diameter
10 mm (Max.) in
Color
Black
Conductor Size
14 AWG
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
C13
Contact Type
Socket
Current Rating
10 A
Dielectric Voltage
2 kV at 50 Hz
Grade
Commercial
Insulation Material
Thermoplastic
Insulation Resistance
10 MOhms
Jacket Color
Black
Material
Thermoplastic
Mounting Type
Cable
NEMA Type
Non-NEMA
Number of Conductors
3
Number of Contacts
3
Number of Poles
3
Operating Force
Thermoplastic oz
Primary Type
IEC
Product Header
IEC Rewirable Cord Connector
Standards
cULus, VDE
Temperature, Rating
-25 to 70 °C
Termination
Screw
Type
Socket
Voltage Rating
250 V
Wire Size
14 AWG
Overview
Rewireable Plugs and Connectors for Cable, Current Rating 10 A
?Black IEC cord connector C13
?Straight Rewireable Plug
?Screw On
?Outlet Plug for cable
The pillar terminals are reliable, safe and speedy wiring. Includes interlocking cover for added safety
?250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
?Dielectric Strength 2 kV @ 50 Hz
?Cable Terminal, 10.0 mm max. cable diameter
?Protection class I
?Body is thermoplastic
?Max. Wire size 3 x 2 mm2 / 3 x 14 AWG
?Black IEC cord connector C13
?Straight Rewireable Plug
?Screw On
?Outlet Plug for cable
The pillar terminals are reliable, safe and speedy wiring. Includes interlocking cover for added safety
?250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
?Dielectric Strength 2 kV @ 50 Hz
?Cable Terminal, 10.0 mm max. cable diameter
?Protection class I
?Body is thermoplastic
?Max. Wire size 3 x 2 mm2 / 3 x 14 AWG