Schurter 4420.0301

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; 3P; G Curve; 5A; 480Y/277VAC/65VDC; Handle; Screw; DIN Mnt
Mfr. Part#: 4420.0301
Allied Stock#: 70160403

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 3

Specifications

Actuator Type : Toggle
Alternate Mfr Part Number : AS168X-CB3G050
Characteristic : G Curve
Current Rating : 3.5 A
Dimensions : 73.5 L x 17.5 W x 90 H mm
Frequency : 50 Hz
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : AS168 Series
Special Features : Finger Safe Design
Standards : UL Recognized ; CSA Certified
Termination : Screws
Thread Length : 0.625
Time, Trip : 8 to 16 ms
Voltage Rating : 480 VAC

Overview

Trip free multi-pole thermal-magnetic circuit breaker rated 277 VAC (1-Pole), 480 VAC (2- and 3-Pole). DIN-rail mounting (35 mm). Add-on modules include — auxiliary and signal contact options; remote trip release option. Other rated currents and 4-pole option available. DC versions available at rated currents up to 50 A, 180/360 VDC. Now rated for UL 508 motor controller use.

Product Added to Cart
Schurter
Circuit Breaker; Therm/Mag; 3P; G Curve; 5A; 480Y/277VAC/65VDC; Handle; Screw; DIN Mnt
Allied Stock #: 70160403
Mfr's Part #: 4420.0301
$115.389 Each
Quantity added: