Schurter 4420.0221
Circuit Breaker,Therm/Mag,2P,G Curve,30A,480VAC/65VDC,Handle,Screw Term.,DIN Mnt
Mfr. Part #: 4420.0221 / RS Stock #: 70160401
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
AS168X-CB2G300
Characteristic
G Curve
Current Rating
30 A
Frequency
50 Hz
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Overload
Thermal/Magnetic
Series
AS168 Series
Special Features
Finger Safe Design
Standards
UL Listed ; CSA Certified
Termination
Screws
Trip Time
8 to 16 ms
Voltage Rating
480 VAC V
Overview
Trip free multi-pole thermal-magnetic circuit breaker rated 277 VAC (1-Pole), 480 VAC (2- and 3-Pole). DIN-rail mounting (35 mm). Add-on modules include — auxiliary and signal contact options; remote trip release option. Other rated currents and 4-pole option available. DC versions available at rated currents up to 50 A, 180/360 VDC. Now rated for UL 508 motor controller use.