Schurter 4420.0206

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; 1P; G Curve; 1A; 277/240VAC/65VDC; Handle; Screw; DIN Mnt
Manufacturer #: 4420.0206
Allied Stock #: 70160377

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 9
Pricing (USD) & Availability
Standard Pricing
$38.02 (Each)
1 $38.02
10 $36.49
20 $34.59
50 $29.65
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Alternate Mfr Part Number : AS168X-CB1G010
Characteristic : G Curve
Current Rating : 1 A
Dimensions : 73.5 L x 17.5 W x 90 H mm
Frequency : 50 Hz
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : AS168 Series
Special Features : Finger Safe Design
Standards : cULus Recognized, VDE Approved
Termination : Screws
Time, Trip : 8 to 16 ms
Type : Thermal/Magnetic
Voltage Rating : 277 VAC

Overview

Trip free multi-pole thermal-magnetic circuit breaker rated 277 VAC (1-Pole), 480 VAC (2- and 3-Pole). DIN-rail mounting (35 mm). Add-on modules include — auxiliary and signal contact options; remote trip release option. Other rated currents and 4-pole option available. DC versions available at rated currents up to 50 A, 180/360 VDC. Now rated for UL 508 motor controller use.

Product Added to Cart
Schurter
Circuit Breaker; Therm/Mag; 1P; G Curve; 1A; 277/240VAC/65VDC; Handle; Screw; DIN Mnt
Allied Stock #: 70160377
Mfr's Part #: 4420.0206
$38.020 Each
Quantity added: