Schurter 4400.0345
Circuit Breaker Thermal 1P 240VAC/48DC 3A Pnl Mt-8mm Thread Push Reset QC Term.
Mfr. Part #: 4400.0345 / RS Stock #: 70160347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.96
50
$6.48
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push-To-Reset
Alternate Mfr Part Number
4400.0345
Application
For electric power tools, household appliances, power supplies, battery chargers, sport machines, and transformers.
Current Rating
3 A
Dielectric Voltage
4000 VAC Test Voltage in
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-5 °C
Mounting Hole Size
3/8 -27 x 8 in ; mm
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Special Features
Positively Trip-Free
Standards
UL Listed/VDE Approved
Termination
QC Tabs
Voltage Rating
240 V ; 48 V
Overview
"Positively trip-free" thermal push to reset type CBEs. Threaded neck for panel mounting. Quick connect terminals. UL1077 up to 16 A. For shunt terminal on 6.5 A or lower, add "N" to part number. For trip indicator, add "R". IP54 dust cover sold separately, part number TZZ01.