Schurter 4303.5025
PEMw/LineFilter, Fusehldr, IEC, C14, 2P, 125VAC, 10A, PnlMt-screw, 3PosSlctr
Mfr. Part #: 4303.5025 / RS Stock #: 70080753
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.03
5
$37.75
10
$34.88
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4303.5025
Current Rating
10 A
Cx Capacitance
68 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic
Inductance
2×0.3 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<0.5 mA
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 85 °C
Panel Cut Out
28.5×50 mm
Panel Thickness
0.315” (8mm) in
Product Header
Power Entry Module with Line Filter
Termination
Quick Connect
Type
Filter ; Fuse ; Switch
Version
Standard
Voltage Rating
125 V ; 250 V
Overview
Series 4303 and CD with 1- and 2-pole shocksafe fuseholder. Inlets available with or without series voltage selection. Series CD with integral DPST switch. Terminals are 4.8 mm × 0.8 mm quick-connect. Order fusedrawers separately below.