Schurter 4301.7202

Image may be a representation.
See specs for product details.
PEM w/Fuseholder; Med(M80); 2P; 5x20mm; 125VAC; 1A; Rear Pnl Mt-Screw; QC Term; PC1; IP40
Manufacturer #: 4301.7202
Allied Stock #: 70434809

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.38 (Each)
10 $34.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : FKF2-45-1/M80-IF
Series : KFA Series

Overview

Series KFA for cold connections 65°C, Protection Class I. Quick connect terminals 6.3 × 0.8 mm. 2 position voltage selector 115/230 and/or medical or standard RFI filter (available on request). Approved up to 10 A/250 V. Fusedrawers ordered separately below.

Product Added to Cart
Schurter
PEM w/Fuseholder; Med(M80); 2P; 5x20mm; 125VAC; 1A; Rear Pnl Mt-Screw; QC Term; PC1; IP40
Allied Stock #: 70434809
Mfr's Part #: 4301.7202
$34.380 Each
Quantity added: