Schurter 4301.5014
PEM w/Fuseholder,Standard,1P,5x20mm,125VAC,6A,Frnt Pnl Mt-Screw,QC Term,PC1,IP40
Mfr. Part #: 4301.5014 / RS Stock #: 70080732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$29.05
100
$27.60
200
$26.15
400
$24.69
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4301.5014
Ambient Temperature
-25 to 85 °C
Color
Black
Current Rating
6 A
Cx Capacitance
68 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic
Inductance
2×0.8 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<0.5 mA
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-25 to 85 °C
Panel Cut Out
33×29 mm
Panel Thickness
0.315” (8mm) in
Product Header
Power Entry Module with Line Filter
Standards
UL Listed, CSA Certified
Termination
Quick Connect
Type
Filter ; Fuse
Version
Standard
Voltage Rating
125 V ; 250 V
Overview
Series KFA for cold connections 65°C, Protection Class I. Quick connect terminals 6.3 × 0.8 mm. 2 position voltage selector 115/230 and/or medical or standard RFI filter (available on request). Approved up to 10 A/250 V. Fusedrawers ordered separately below.