Schurter 3422.0007.11

Image may be a representation.
See specs for product details.
OMK 63 FUSE WITH HOLDER 400mA F
Mfr. Part#: 3422.0007.11
Allied Stock#: 70482476

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.630 (Each)
100 $1.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Fast
Approvals : CCC
Capacity, Breaking : 50 Amps
Current Rating : 0.4 A
Mounting Type : Holder/Surface Mount
Package Type : 2-SMD, Square End Block with Holder
Primary Type : Subminiature Fuse
Series : OMK 63 Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 63 VAC
Voltage, DC : 63 VDC
Product Added to Cart
Schurter
OMK 63 FUSE WITH HOLDER 400mA F
Allied Stock #: 70482476
Mfr's Part #: 3422.0007.11
$1.630 Each
Quantity added: