Schurter 3413.0328.24
FUSE, BOARD MOUNT, 10A, 32VAC 63VDC
Mfr. Part #: 3413.0328.24 / RS Stock #: 70482423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.32813
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Slow
Approvals
cULus
Breaking Capacity
100 A
Current Rating
10 A
DC Voltage
63 V
Mounting Type
Surface Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Temperature Range
55 to 90 C
Overview
3.2 × 1.6 mm, Slow Blow, 32 VAC/63 VDC, low impedance, 7-25 A. Temperature Range: -55°C to +90°C. Materials: Epoxy'd Glass, UL 94 V-0. Supplied in 1000-piece reel.