Schurter 3413.0326.22
Fuse Slow-Blow 3.2x1.6mm 7A 24-32VAC/32-63DC Epoxyd Glass PCB/SMT Taped-1000
Mfr. Part #: 3413.0326.22 / RS Stock #: 70160151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.52
10
$0.494
25
$0.468
50
$0.442
100
$0.416
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Slow
Alternate Mfr Part Number
3413.0326.22
Approvals
cULus
Body Material
Epoxy Glass
Breaking Capacity
100 A
Class
Class T
Current Rating
7 A
DC Resistance
8.5 mOhms
DC Voltage
63 V
Mounting Type
PCB Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Speed
Slow Blow sec
Temperature Range
55 to 90 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
3.2 × 1.6 mm, Slow Blow, 32 VAC/63 VDC, low impedance, 7-25 A. Temperature Range: -55°C to +90°C. Materials: Epoxy'd Glass, UL 94 V-0. Supplied in 1000-piece reel.