Schurter 3413.0222.24

Image may be a representation.
See specs for product details.
FUSE; BOARD MOUNT; 4A; 32VAC 63VDC 1206
Manufacturer #: 3413.0222.24
Allied Stock #: 70482408

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.254 (Each)
5000 $0.254
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Action : Fast
Approvals : cURus, VDE
Capacity, Breaking : 63 Amps
Current Rating : 4 A
Mounting Type : Surface Mount
Package Type : 1206 (3216 Metric)
Primary Type : Subminiature Fuse
Series : USI 1206 Series
Temperature Range : 55 to 90 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 32 VAC
Voltage, DC : 63 VDC

Overview

Quick Acting Surface Mount IEC 60127 Std. Temperature Range: –55°C to +90°C. Materials: Epoxy'd Glass, Flammability Class UL 94 V-1. Supplied on a 1000-piece reel.

Product Added to Cart
Schurter
FUSE; BOARD MOUNT; 4A; 32VAC 63VDC 1206
Allied Stock #: 70482408
Mfr's Part #: 3413.0222.24
$0.254 Each
Quantity added: