Schurter 3413.0221.26
Fuse, Board Mount, 3.15A, 32VAC 63VDC
Mfr. Part #: 3413.0221.26 / RS Stock #: 70482407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.43262
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Fast
Approvals
cURus ; VDE
Breaking Capacity
63 A
Current Rating
3.15 A
DC Voltage
63 V
Mounting Type
Surface Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Temperature Range
55 to 90 C
Overview
Quick Acting Surface Mount IEC 60127 Std. Temperature Range: -55°C to +90°C. Materials: Epoxy'd Glass, Flammability Class UL 94 V-1. Supplied on a 1000-piece reel.