Schurter 3413.0112.22

Image may be a representation.
See specs for product details.
USF 1206 surface mount fuse FF; 0.375A
Manufacturer #: 3413.0112.22
Allied Stock #: 70472298

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Action : Fast
Approvals : cURus
Capacity, Breaking : 50 Amps
Current Rating : 0.375 A
Mounting Type : Surface Mount
Package Type : 1206 (3216 Metric)
Primary Type : Subminiature Fuse
Series : USF 1206 Series
Temperature Range : 55 to 90 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

3.2 × 1.6 mm, Super Quick-Acting FF, 32 VAC/63 VDC, 0.375-4 A. Temperature Range: –55°C to +90°C. Material: Epoxy'd Glass, UL 94 V-0.

Product Added to Cart
Schurter
USF 1206 surface mount fuse FF; 0.375A
Allied Stock #: 70472298
Mfr's Part #: 3413.0112.22
$0.440 Each
Quantity added: