Schurter 3410.0036.02

Image may be a representation.
See specs for product details.
FUSE; BOARD MOUNT; 2.5A; 125VAC/VDC SMD
Mfr. Part#: 3410.0036.02
Allied Stock#: 70482323

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.760 (Each)
750 $1.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Action : Fast
Approvals : CCC, cULus
Capacity, Breaking : 500 (300) Amps AC (Amps DC)
Current Rating : 2.5 A
Mounting Type : Surface Mount
Package Type : 2-SMD, Square End Block
Primary Type : Subminiature Fuse
Series : MGA Series
Temperature Range : 55 to 150 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC
Product Added to Cart
Schurter
FUSE; BOARD MOUNT; 2.5A; 125VAC/VDC SMD
Allied Stock #: 70482323
Mfr's Part #: 3410.0036.02
$1.760 Each
Quantity added: