Schurter 3410.0033.03

Image may be a representation.
See specs for product details.
FUSE; BOARD MOUNT; 1.5A; 125VAC/VDC SMD
Mfr. Part#: 3410.0033.03
Allied Stock#: 70482318

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.634 (Each)
3000 $1.634
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Action : Fast
Approvals : CCC, cULus
Capacity, Breaking : 500 (300) Amps AC (Amps DC)
Current Rating : 1.5 A
Mounting Type : Surface Mount
Package Type : 2-SMD, Square End Block
Primary Type : Subminiature Fuse
Series : MGA Series
Temperature Range : 55 to 150 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC
Product Added to Cart
Schurter
FUSE; BOARD MOUNT; 1.5A; 125VAC/VDC SMD
Allied Stock #: 70482318
Mfr's Part #: 3410.0033.03
$1.634 Each
Quantity added: