Schurter 3404.0116.22

Image may be a representation.
See specs for product details.
2A T Non-Resettable Surface Mount Fuse; 125 V ac/dc
Mfr. Part#: 3404.0116.22
Allied Stock#: 70482198

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
750 $0.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Action : Slow
Approvals : cULus
Capacity, Breaking : 100 Amps
Current Rating : 2 A
Mounting Type : Surface Mount
Package Type : 2-SMD, J-Lead
Primary Type : Subminiature Fuse
Series : OMT 125 Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC
Product Added to Cart
Schurter
2A T Non-Resettable Surface Mount Fuse; 125 V ac/dc
Allied Stock #: 70482198
Mfr's Part #: 3404.0116.22
$0.390 Each
Quantity added: