Schurter 3404.0113.11

Image may be a representation.
See specs for product details.
Fuse; Board Mount; 750MA; 125VAC/VDC
Manufacturer #: 3404.0113.11
Allied Stock #: 70482192

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.44 (Each)
100 $0.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Slow
Approvals : cULus
Capacity, Breaking : 100 Amps
Current Rating : 0.75 A
Mounting Type : Surface Mount
Package Type : 2-SMD, J-Lead
Primary Type : Subminiature Fuse
Series : OMT 125 Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC
Product Added to Cart
Schurter
Fuse; Board Mount; 750MA; 125VAC/VDC
Allied Stock #: 70482192
Mfr's Part #: 3404.0113.11
$0.440 Each
Quantity added: