Schurter 3403.0163.11

Image may be a representation.
See specs for product details.
Fuse; Time-Lag; 10.1x3mm; 0.5A; 250VAC/VDC; Ceramic; Sn-Plt Cu Ends; PCB/Surface Mnt
Mfr. Part#: 3403.0163.11
Allied Stock#: 70159952

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.560 (Each)
100 $0.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Slow
Approvals : CQC, cULus, KC, UL, VDE
Capacity, Breaking : 200 (35) Amps AC (Amps DC)
Class : Class T
Current Rating : 0.5 A
Dimensions : 10.1 L x 3 H x 3.75 W mm
Fuse Type : Non-Resettable
Material, Body : Ceramic
Material, Terminal : Tin-Plated Copper Alloy
Mounting Type : PCB Surface Mount
Package Type : 2-SMD, Square End Block
Primary Type : Subminiature Fuse
Series : UMT 250 Series
Standards : UL Listed, IEC, CSA Certified
Temperature Range : 55 to 125 degC
Temperature, Ambient : -40 to +85 °C
Termination : PCB, Surface Mount
Type : Time Lag
Voltage Rating : 250/125 VAC/VDC
Voltage, AC : 250 VAC
Voltage, DC : 125 VDC

Overview

IEC Standard Universal Modular Fuse (UMF) in time-lag (UMT) or fast-acting (UMF) characteristics. Ceramic housing. 300 A and 250/277 VAC breaking capacity.

Features:

  • Directly Solderable on Printed Circuit Boards
  • Low Melting I2t Values, Fast Interruption
  • Materials: Ceramic Housing. Supplied in 100-Piece Bags. Also Available on a 2000-Piece Reel

    Applications:
  • Primary Protection on SMD PCB
  • Secondary Protection on DC and AC
  • Industrial Electronic
  • Medical Equipments
  • Power Supplies

  • Product Added to Cart
    Schurter
    Fuse; Time-Lag; 10.1x3mm; 0.5A; 250VAC/VDC; Ceramic; Sn-Plt Cu Ends; PCB/Surface Mnt
    Allied Stock #: 70159952
    Mfr's Part #: 3403.0163.11
    $0.560 Each
    Quantity added: