Schurter 3403.0117.24

Image may be a representation.
See specs for product details.
Fuse; Board Mount; 1.25A; 250VAC 2SMD
Mfr. Part#: 3403.0117.24
Allied Stock#: 70482114

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.61 (Each)
2000 $0.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Action : Slow
Approvals : cULus
Capacity, Breaking : 100 Amps
Current Rating : 1.25 A
Mounting Type : Surface Mount
Package Type : 2-SMD, J-Lead
Primary Type : Subminiature Fuse
Series : OMT Series
Temperature Range : 55 to 125 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 250 VAC
Product Added to Cart
Schurter
Fuse; Board Mount; 1.25A; 250VAC 2SMD
Allied Stock #: 70482114
Mfr's Part #: 3403.0117.24
$0.610 Each
Quantity added: