Schurter 3402.0011.22

Image may be a representation.
See specs for product details.
FUSE; BOARD MOUNT; 1.6A; 63VAC/VDC SMD
Mfr. Part#: 3402.0011.22
Allied Stock#: 70482053

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.40 (Each)
750 $0.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Action : Fast
Approvals : CSA, UL
Capacity, Breaking : 50 Amps
Current Rating : 1.6 A
Mounting Type : Surface Mount
Package Type : 2-SMD, J-Lead
Primary Type : Subminiature Fuse
Series : OMF 63 Series
Temperature Range : 55 to 125 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 63 VAC
Voltage, DC : 63 VDC
Product Added to Cart
Schurter
FUSE; BOARD MOUNT; 1.6A; 63VAC/VDC SMD
Allied Stock #: 70482053
Mfr's Part #: 3402.0011.22
$0.400 Each
Quantity added: