Schurter 3-104-205

Image may be a representation.
See specs for product details.
DD14 POWER ENTRY MODULE W. FILTER 6A M5
Mfr. Part#: 3-104-205
Allied Stock#: 71131875

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.340 (Each)
1 $30.340
10 $28.390
25 $27.080
50 $25.880
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Filter Type : Double-Filter
Gender : Male
Mounting Type : Snap-In, Screw
Number of Poles : 2
Series : DD14 Series
Type : IEC
Version : Standard / Medical

Overview

Schurter DD14 Series —PEMs with Double-Stage Filter | The New Generation of Compact Power Entry Modules:

Today’s electronic equipment is designed to deliver high performance in a compact size. This will often cause problems affecting the equipment itself or other nearby devices due to the inherent electro-magnetic interference being generated in and between the different systems. To meet these EMC challenges, high performance power entry modules must also keep pace, and such is the case with the new DD14 series from SCHURTER. The DD14 series packs remarkable functionality into a new generation of compact power entry modules.

The new DD14 combines an IEC C14 appliance inlet with 2-pole switch and 2-pole fuseholder. EMC performance is further enhanced with a depth-saving 2-stage filter. Shielding is optimized by screwing the metal casing of the filter to the panel, using its horizontal or vertical flange. A snap-in filter version eliminates the flange, consuming even less panel space.

Features:

  • 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
  • Panel Mount: Snap-in or screw-on mounting from front side
  • V-Lock notch standard
  • Quick connect terminals 6.3 x 0.8 mm
  • Ultra-compact design. Ideal for low profile designs
  • Aluminum case provides good shielding
  • All single elements are already wired
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Ideal for application with high transient loads
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1

  • Product Added to Cart
    Schurter
    DD14 POWER ENTRY MODULE W. FILTER 6A M5
    Allied Stock #: 71131875
    Mfr's Part #: 3-104-205
    $30.340 Each
    Quantity added: