Schurter 3-103-987

Image may be a representation.
See specs for product details.
FPBB FILTER 1PH 2ST V 3A 250V PF M5
Manufacturer #: 3-103-987
Allied Stock #: 71168290

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.19 (Each)
1 $26.19
5 $24.93
10 $24.17
25 $23.45
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 3 A
Current, Leakage : < 1 mA
Filter Type : 2 Stage
Frequency, Operating : 50 Hz
IP Rating : IP20
Mounting Type : DIN Rail
Phase : 1 Phase
Series : FPBB Rail Series
Voltage Rating : 250 VAC/VDC

Overview

Schurter FPBB Rail Series — Compact Double-Stage, Single Phase DIN Rail Filter:

The FPBB Rail was developed precisely to meet these requirements and thus represents a unique concept that combines the expertise of EMC protection with that of overcurrent protection. This makes it possible, to use this filter in an optimal way for space-saving installation in the control cabinet thanks to its compact design. Filters for DIN rail mounting have been known for some time. It is important to achieve maximum filter performance with minimal installation space. Since the filter for EMC protection of the controller is located very close to the power supply of the device or system, it also makes sense to integrate overcurrent and overvoltage protection here.

Features:

  • Slim filter for DIN-rail mounting or chassis mounting
  • With fuse holder or circuit breaker for equipment
  • With overvoltage protection
  • Quick wiring with cage clamp terminals
  • Protection against interference voltage from the mains
  • Possible interferences generated in the equipment are strongly attenuated
  • Especially designed for electric switch and control cabinets
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1
  • Single-phase line filter in standard and medical versions
  • 2-Stages filter
  • Very high attenuation
  • broadband
  • Fuseholder
  • Thermal circuit breaker
  • Surge protection

  • Product Added to Cart
    Schurter
    FPBB FILTER 1PH 2ST V 3A 250V PF M5
    Allied Stock #: 71168290
    Mfr's Part #: 3-103-987
    $26.190 Each
    Quantity added: