Schurter 3-102-790

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Illuminated; 19mm 10A 250VAC AREA ILLUM CA
Mfr. Part#: 3-102-790
Allied Stock#: 71024128

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 10
Pricing (USD) & Availability
Standard Pricing
$37.540 (Each)
1 $37.540
2 $34.990
5 $33.310
10 $31.290
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Series : MSM Series

Overview

Schurter MSM Series Multi-color Pushbutton Switches are ideal where both status indication and tactile feedback are required. The switches offer single color or multi-color illumination options, with 7 different colors in one device. They are available in the standard 19, 22 and 30mm diameters and feature seal protection and impact resistance ratings of IP67 and IK07. The switches have a switching voltage from 30VDC to 250VAC and a switching current from 0.1A to 10A. MSM Series are ideal for ideal for harsh environments or where protection from vandalism is required.

Features
• Single color or homogeneous multi-color illumination
• Choice from 7 colors for multi-color variants
• Attractive tactile feedback
• High quality materials
• Long life span
• Equipped with flat-pin plugs to permit fast connection

Product Added to Cart
Schurter
Switch; Pushbutton; Illuminated; 19mm 10A 250VAC AREA ILLUM CA
Allied Stock #: 71024128
Mfr's Part #: 3-102-790
$37.540 Each
Quantity added: