Schurter 3-101-414

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Illuminated; 19mm METAL BACKLITE MULTICOLOR CERAMIC
Mfr. Part#: 3-101-414
Allied Stock#: 70994056

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.461 (Each)
10 $38.461
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Actuator Type : Round
Color, Illumination : Multiple
Contact Form : SPST
Current Rating : 0.1 A
Illumination : LED
IP Rating : IP67
Length : 30.3 mm
Mounting Type : Panel Mount
Operation : Momentary
Power Rating : 1W
Series : CPS Series
Termination : Wire Leads
Voltage Rating : 42 VAC ; 60 VDC

Overview

A Long-life Product Capable of an Unlimited Number of Actuations
Schurter CPS Series Metal Line Switches use a capacitor touch sensor as a momentary push button (NO or NC) or as a latching switch (LA). These switches offer protection against unintended switching and feature multicolor illumination, floating switch connections. The CPS Series are made of stainless steel housing with a scratch-resistant ceramic touch surface with area or ring illumination.

Features

  • Protection Against Unintended Switching
  • Vandal Resistant
  • Multicolor Illumination
  • Floating Switch Connections
  • Inputs Protected Against Overvoltage

  • Product Added to Cart
    Schurter
    Switch; Pushbutton; Illuminated; 19mm METAL BACKLITE MULTICOLOR CERAMIC
    Allied Stock #: 70994056
    Mfr's Part #: 3-101-414
    $38.461 Each
    Quantity added: