Schurter 2040.0612

Image may be a representation.
See specs for product details.
Fuse; Subminiature; Time-Lag; 8.5x8.5mm; 0.5A; 250VAC/DC; Radial Leads; 2-Pin; PCB Mnt
Mfr. Part#: 2040.0612
Allied Stock#: 70435863

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70160195
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Slow
Approvals : CCC, cULus, VDE
Capacity, Breaking : 35 Amps
Current Rating : 0.5 A
Mounting Type : Through Hole
Package Type : Radial, Can, Vertical
Primary Type : Subminiature Fuse
Series : MSU 250 Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 250 VAC

Overview

Schurter MSTU Series
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS.

Product Added to Cart
Schurter
Fuse; Subminiature; Time-Lag; 8.5x8.5mm; 0.5A; 250VAC/DC; Radial Leads; 2-Pin; PCB Mnt
Allied Stock #: 70435863
Mfr's Part #: 2040.0612
$0.840 Each
Quantity added: