Schurter 2010.0022

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 5x20mm; 3.15A; 250VAC; Glass; Ni-Pltd Cu Ends; Cartridge; FSU
Manufacturer #: 2010.0022
Allied Stock #: 70160334

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70159941
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class T
Current Rating : 3.15 A
Dimensions : 5.2 Dia. x 20 L mm
Dropout Voltage : 60 mV (Typ.) @ 3.15 A
Fuse Type : Miniature
Material, Body : Glass
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : FSU Series
Standards : UL Listed, CSA Certified, Semko, VDE, SEV Approved
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250 VAC

Overview

250 V, Non Resettable Fuses for Telecom

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Types FSU and SSU. Meet UL 1459; GR1089; ITU-TK.20 for telecom applications. Pigtailed fuses are available as special orders.
For telecom applications.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 5x20mm; 3.15A; 250VAC; Glass; Ni-Pltd Cu Ends; Cartridge; FSU
Allied Stock #: 70160334
Mfr's Part #: 2010.0022
$0.480 Each
Quantity added: