Schurter 2010.0017
Fuse,Cylinder,Time-Lag,5x20mm,1.6A,250VAC,Glass,Ni-Pltd Cu Ends,Cartridge,FSU
Mfr. Part #: 2010.0017 / RS Stock #: 70160331
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 VAC
Action
Slow
Alternate Mfr Part Number
2010.0017
Approvals
CCC, cULus, PSE/JET, VDE
Body Material
Glass
Breaking Capacity
35 Amps
Class
Class T
Current Rating
1 A
Dropout Voltage
60 mV (Typ.) mV
Fuse Type
Non Resettable
Material
Glass (Body)
Mounting Type
Clip
Package Type
5mm x 20mm
Primary Type
Cylinder
Series
FSU Series
Standards
UL Recognized, CSA Certified, VDE Approved, SEV, SEMKO
Temperature Range
40 to 85 C
Termination
Cartridge
Type
Cartridge
Voltage Rating
250 V
Overview
Non Resettable Miniature Fuses, 250 V Voltage Rating, UL Recognized, CSA Certified, VDE Approved
According to IEC 127, rated 250 V. - Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. - Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. - Breaking Capacity: 35 A/250 V. - Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. - Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. - Types FSU and SSU. Meet UL 1459; GR1089; ITU-TK.20 for telecom applications. Pigtailed fuses are available as special orders.
According to IEC 127, rated 250 V. - Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. - Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. - Breaking Capacity: 35 A/250 V. - Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. - Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. - Types FSU and SSU. Meet UL 1459; GR1089; ITU-TK.20 for telecom applications. Pigtailed fuses are available as special orders.