Schurter 1241.7026.1131000

Image may be a representation.
See specs for product details.
Switch; PB; 19mm; SPDT; 250VAC; 10A; Steel Hsng; Ceramic Actu.; Red Backlight-24VDC; IP40
Manufacturer #: 1241.7026.1131000
Allied Stock #: 70274856

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.45 (Each)
10 $39.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 10 A
Dimensions, Cutout, Inches : 19.1 mm dia.
Illumination : Red LED
IP Rating : IP40
Lamp Voltage : 24 VDC
Mounting Type : Panel Mount/Front
Operation : On (Mom)
Series : MSM Series
Special Features : Ceramic Actuator
Termination : QC Tabs
Type : Push Button, Illuminated, Vandal Resistant
Voltage Rating : 250 VAC

Overview

Both the housing and the actuator of the vandal-proof MSM switch are made of high-quality stainless steel. By applying this robust and weather-resistant material, the switch is particularly suitable for use in harsh environments.

Product Added to Cart
Schurter
Switch; PB; 19mm; SPDT; 250VAC; 10A; Steel Hsng; Ceramic Actu.; Red Backlight-24VDC; IP40
Allied Stock #: 70274856
Mfr's Part #: 1241.7026.1131000
$39.450 Each
Quantity added: