Schurter 1241.7021.1180000

Image may be a representation.
See specs for product details.
Switch; Pushbutton; 19mm; SPDT; 250VAC; 5A; Stnlss Steel Housing; Ceramic Actuator; IP67
Mfr. Part#: 1241.7021.1180000
Allied Stock#: 70274745

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.859 (Each)
10 $20.859
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 5 A
Dimensions, Cutout, Inches : 19.1 mm dia.
IP Rating : IP67
Mounting Type : Panel Mount/Front
Operation : On (Mom)
Series : MSM Series
Special Features : Ceramic Actuator
Termination : QC Tabs
Type : Push Button, Vandal Resistant
Voltage Rating : 250 VAC

Overview

Both the housing and the actuator of the vandal-proof MSM switch are made of high-quality stainless steel. By applying this robust and weather-resistant material, the switch is particularly suitable for use in harsh environments.

Product Added to Cart
Schurter
Switch; Pushbutton; 19mm; SPDT; 250VAC; 5A; Stnlss Steel Housing; Ceramic Actuator; IP67
Allied Stock #: 70274745
Mfr's Part #: 1241.7021.1180000
$20.859 Each
Quantity added: