Schurter 1241.6823.1111000
Latching Illuminated Pushbutton Switch, 12A @ 250VAC, 1-P RT, MSM 19 LA Series
Mfr. Part #: 1241.6823.1111000 / RS Stock #: 70481826
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$44.86
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Type
Round
Base Material
Stainless Steel
Body Style
Round
Contact Form
1 NO
Current Rating
12 A
Dimensions, Cutout, Inches
19.1 Dia. mm
Family Name
Metal Line Switches Family
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP64
Lamp Voltage
1.9 V
Mounting Type
Panel Mount
Operation
Off-On
Special Features
Point Illuminated
Termination
Quick Connect
Type
Push Button, Illuminated, Vandal Resistant
Voltage Rating
250 V
Overview
Schurter MSM LA Series Metal Pushbutton Switches
Now with 16 A Switching Current at 250 VAC
Schurter's latching-action robust metal pushbutton switch, MSM LA is rated 30 VDC and 250 VAC with a maximum switching current of 16 Amps. It features two isolated contacts for 1- or 2-pole switching functions. The switch provides mechanical indication in the ON and OFF positions. The actuator is raised above the switch housing in the resting OFF state and is recessed into the housing when depressed to switch ON. The distinct difference in position makes the mode of operation immediately evident. It also prevents inadvertent switching, in the event that persons or objects lean on the switch. The switch also offers ring illumination in red, green, or blue, which is ideal for use in applications located in dimly lit areas or for night-time use, such as ticketing machines in parking garages or security-access controls on buildings.
Features
Switch Available in Four Versions: Standard (ST), with Lettering (LE), with Point Illumination (PI), with Ring Illumination (RI)
Available with 12 A and 16 A Switching Current
Assembly by Mounting with Nut and Subsequent Clipping of the Switching Element
Equipped with Flat-Pin Plugs to Permit Fast Connection
Applications
Industrial Machinery and Controls
Medical Equipment
Vending Machines
Public Transport
Consumer Electronics
Marine, Automotive, and Aircraft Controls
Home Theater and Audio Equipment