Schurter 1241.2817.071

Image may be a representation.
See specs for product details.
SWITCH PUSH SPST-NO 80MA 24V
Mfr. Part#: 1241.2817.071
Allied Stock#: 70481685

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.61 (Each)
100 $14.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color, Actuator : Silver
Current Rating : 0.08 A
Dimensions, Cutout, Inches : 19 mm dia.
IP Rating : IP65
Mounting Type : Panel Mount/Front
Operation : Off (Mom)
Series : MCS Series
Special Features : Tactile Feedback
Termination : Plug Connector
Type : Push Button, Vandal Resistant
Voltage Rating : 24 VDC

Overview

Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.

Product Added to Cart
Schurter
SWITCH PUSH SPST-NO 80MA 24V
Allied Stock #: 70481685
Mfr's Part #: 1241.2817.071
$14.610 Each
Quantity added: