Schurter 1241.1108.7034

Image may be a representation.
See specs for product details.
SWITCH PUSH SPST-NO 125MA 48V
Manufacturer #: 1241.1108.7034
Allied Stock #: 70481605

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.426 (Each)
100 $4.426
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Actuator Type : Square Flush
Current Rating : 0.125 A
IP Rating : IP65
Mounting Type : Through Hole
Operation : Off (Mom)
Series : MCS18 Series
Special Features : Tactile Feedback
Termination : PCB Pins
Type : Push Button
Voltage Rating : 48 VDC

Overview

Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.

Product Added to Cart
Schurter
SWITCH PUSH SPST-NO 125MA 48V
Allied Stock #: 70481605
Mfr's Part #: 1241.1108.7034
$4.426 Each
Quantity added: