Schurter 1241.1106.7098

Image may be a representation.
See specs for product details.
Round White Membrane Switch; 80mA; 24Vdc
Mfr. Part#: 1241.1106.7098
Allied Stock#: 70472432

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.729 (Each)
1 $7.729
2 $7.419
5 $7.030
10 $6.030
25 $5.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Actuator : White
Current Rating : 0.08 A
Dimensions, Cutout, Inches : 13 mm dia.
IP Rating : IP65
Mounting Type : Panel Mount/Snap-In
Operation : Off (Mom)
Series : MCS18 Series
Special Features : Tactile Feedback
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 24 VDC

Overview

Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.

Product Added to Cart
Schurter
Round White Membrane Switch; 80mA; 24Vdc
Allied Stock #: 70472432
Mfr's Part #: 1241.1106.7098
$7.729 Each
Quantity added: