Schurter 1241.1100.8032

Image may be a representation.
See specs for product details.
SWITCH PUSH SPST-NO 125MA 48V
Mfr. Part#: 1241.1100.8032
Allied Stock#: 70481573

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.479 (Each)
100 $4.479
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Actuator Type : Square Flush
Current Rating : 0.125 A
Dimensions, Cutout, Inches : 13 mm dia.
IP Rating : IP65
Mounting Type : Panel Mount/Snap-In
Operation : Off (Mom)
Series : MCS18 Series
Special Features : Tactile Feedback
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 48 VDC

Overview

Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.

Product Added to Cart
Schurter
SWITCH PUSH SPST-NO 125MA 48V
Allied Stock #: 70481573
Mfr's Part #: 1241.1100.8032
$4.479 Each
Quantity added: