Schurter 0071.2711.A2

Image may be a representation.
See specs for product details.
AVTP Varistor 270VAC 5MM THT
Manufacturer #: 0071.2711.A2
Allied Stock #: 70434602

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Current, Peak : 800 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 5mm
Series : AVTP Series
Voltage, AC : 270 VAC
Voltage, DC : 360 VDC
Voltage, Varistor : 466 V

Overview

Radial Leaded Varistor. Low leackage current. VDE, UL, CSA approvals. Standards: IEC 61051 - Varistors for Use in Electronic Equipment; UL 1414 - Across-the-Line Components; UL 1449 - Transient Voltage Surge Suppressors; CSA C22.2 - Accessories and Parts for Electronic Equipment. Approvals: VDE Certificate Number: 40026011; UL File Number: E340137 (UL 1449), E325083 (UL 1414); CSA File Number: 2088244. Applications: Surge protection, Primary Protection Single-Phase, Surge Protection according to IEC 61000-4-5.

Product Added to Cart
Schurter
AVTP Varistor 270VAC 5MM THT
Allied Stock #: 70434602
Mfr's Part #: 0071.2711.A2
$0.150 Each
Quantity added: