Schurter 0070.9581.B1

Image may be a representation.
See specs for product details.
AVTS Varistor 95VAC 20MM THT
Manufacturer #: 0070.9581.B1
Allied Stock #: 70434492

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current, Peak : 10000 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 20mm
Series : AVTS Series
Voltage, AC : 95 VAC
Voltage, DC : 127 VDC
Voltage, Varistor : 165 V

Overview

Radial Leaded Varistor. Short reaction time. Low leackage current. Standards: UL 1449 - Transient Voltage Surge Suppressors. Approvals: UL File Number: E340137 (UL 1449). Applications: Surge protection; Secondary Protection DC and AC; Automotive applications.

Product Added to Cart
Schurter
AVTS Varistor 95VAC 20MM THT
Allied Stock #: 70434492
Mfr's Part #: 0070.9581.B1
$0.480 Each
Quantity added: