Schurter 0070.1411.A2

Image may be a representation.
See specs for product details.
AVTS Varistor 14VAC 5MM THT
Mfr. Part#: 0070.1411.A2
Allied Stock#: 70434315

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Current, Peak : 250 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 5mm
Series : AVTS Series
Voltage, AC : 14 VAC
Voltage, DC : 18 VDC
Voltage, Varistor : 24 V

Overview

Radial Leaded Varistor. Short reaction time. Low leackage current. Standards: UL 1449 - Transient Voltage Surge Suppressors. Approvals: UL File Number: E340137 (UL 1449). Applications: Surge protection; Secondary Protection DC and AC; Automotive applications.

Product Added to Cart
Schurter
AVTS Varistor 14VAC 5MM THT
Allied Stock #: 70434315
Mfr's Part #: 0070.1411.A2
$0.160 Each
Quantity added: