Schurter 0070.1161.A2

Image may be a representation.
See specs for product details.
AVTS Varistor 11VAC 14MM THT
Manufacturer #: 0070.1161.A2
Allied Stock #: 70434309

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Current, Peak : 2000 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 14mm
Series : AVTS Series
Voltage, AC : 11 VAC
Voltage, DC : 14 VDC
Voltage, Varistor : 20 V

Overview

Radial Leaded Varistor. Short reaction time. Low leackage current. Standards: UL 1449 - Transient Voltage Surge Suppressors. Approvals: UL File Number: E340137 (UL 1449). Applications: Surge protection; Secondary Protection DC and AC; Automotive applications.

Product Added to Cart
Schurter
AVTS Varistor 11VAC 14MM THT
Allied Stock #: 70434309
Mfr's Part #: 0070.1161.A2
$0.280 Each
Quantity added: