Schurter 0034.6611

Image may be a representation.
See specs for product details.
Fuse; Subminiature; Time-Lag; 0.4 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Mfr. Part#: 0034.6611
Allied Stock#: 70160193

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1 $0.520
10 $0.500
50 $0.470
100 $0.410
250 $0.340
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class T
Current Rating : 0.4 A
Current, Ratings : 400 mA
Diameter, Lead : 0.64 mm
Dimension, Body : 8.5 mm Body Length x 8.5 mm Body Dia.
Dimensions : 8.5 Dia. x 8.5 L mm
Dropout Voltage : 110 mV (Typ.)
Fuse Type : Non Resettable
Length, Lead : 4.3 mm
Material : Temperature Resistant Plastic
Material, Body : Thermoplastic
Mounting Style : PCB Mount
Mounting Type : PCB
Primary Type : Subminiature Fuse
Series : MST 250 Series
Standards : UL Listed, CSA Certified, IEC 60127-3⁄4, EN 60127-3⁄4
Termination : Radial Leads
Type : Time Lag
Voltage Rating : 250 VAC

Overview

MSF and MST 250 V built according to IEC 127, 300 A/125 VAC. MSF/MST 250 V breaks at 35 A/250 VAC. UL recognized CSA accepted (MSF 250 — 40 mA-5 A, MST 250 — 50 mA-6.3 A). VDE approved (MSF 250 — 50 mA-3.15 A). Material meets UL 94 V-0 Flammability. 250 V microfuse holders ordered separately. Larger quantities available on tape and reel.

Product Added to Cart
Schurter
Fuse; Subminiature; Time-Lag; 0.4 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Allied Stock #: 70160193
Mfr's Part #: 0034.6611
$0.520 Each
Quantity added: