Schurter 0034.6018
Submini Fuse, Quick-Acting, 2.5A, 250VAC, 8.5mm, 2-P Short PCB, MSF 125 Series
Mfr. Part #: 0034.6018 / RS Stock #: 70160057
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.4185
Additional Inventory
Can ship in 10 days:
12700
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
34.6018
Body Dimension
8.50 mm H x 8.5 Dia.
Body Material
Thermoplastic
Class
Class F
Current Rating
2.5 A
Current, Ratings
2.5 A
Dropout Voltage
65 mV (Typ.) mV
Fuse Type
Non Resettable
Lead Diameter
0.64 mm
Lead Length
4.3 mm
Material
Temperature Resistant Plastic (Socket and Cap) ; Copper Tin-Plated (Terminals)
Mounting Style
PCB Mount
Mounting Type
PCB Mount
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Standards
UL 248-14, CSA C22.2 No. 248.14, IEC 60127-3/3, EN 60127-3/3
Termination
PCB ; Radial Leads
Type
PCB Mounted Fuses
Voltage Rating
250 V
Overview
MSF and MST 250 V built according to IEC 127, 300 A/125 VAC. MSF/MST 250 V breaks at 35 A/250 VAC. UL recognized CSA accepted (MSF 250 — 40 mA-5 A, MST 250 — 50 mA-6.3 A). VDE approved (MSF 250 — 50 mA-3.15 A). Material meets UL 94 V-0 Flammability. 250 V microfuse holders ordered separately. Larger quantities available on tape and reel.