Schurter 0034.5625.11
Fuse, Cylinder, Time-Lag, 6.3A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt
Mfr. Part #: 0034.5625.11 / RS Stock #: 70160214
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.05
2000
$1.02
5000
$0.99
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
cULus ; VDE
Breaking Capacity
63 A
Current Rating
6.3 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
Surface Mount Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC, Au plating. Non resettable fuses. Directly solderable on printed circuit boards. L = Low Breaking Capacity. For rated current 1 A to 16 A, SMD-SPT is recommended. Standards: IEC 60127-2/3; UL 248-14; CSA C22.2 no. 248.14. Approvals: VDE Certificate Number: 40011522; UL File Number: E41599. Applications - Primary protection on SMD PCBs.