Schurter 0034.5606.22

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 0.08A; 250VAC; 5x20mm; Glass; Au Plate; Surface Mnt; Tape/Reel
Mfr. Part#: 0034.5606.22
Allied Stock#: 70432110

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.77 (Each)
1000 $0.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Slow
Approvals : cULus, VDE
Capacity, Breaking : 35 Amps
Current Rating : 0.08 A
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : SMD-FST Series
Temperature Range : 55 to 125 degC
Type : Cartridge, Glass
Voltage, AC : 250 VAC

Overview

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC, Au plating. Non resettable fuses. Directly solderable on printed circuit boards. L = Low Breaking Capacity. For rated current 1 A to 16 A, SMD-SPT is recommended. Standards: IEC 60127-2/3; UL 248-14; CSA C22.2 no. 248.14. Approvals: VDE Certificate Number: 40011522; UL File Number: E41599. Applications - Primary protection on SMD PCBs.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 0.08A; 250VAC; 5x20mm; Glass; Au Plate; Surface Mnt; Tape/Reel
Allied Stock #: 70432110
Mfr's Part #: 0034.5606.22
$0.770 Each
Quantity added: