Schurter 0034.3118.TR

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 1.25 A; 250 VAC; 5x20mm; Glass; Pigtail; Tape and Reel
Manufacturer #: 0034.3118.TR
Allied Stock #: 70431902

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.43 (Each)
1000 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Slow
Approvals : cULus
Capacity, Breaking : 35 Amps
Current Rating : 1.25 A
Mounting Type : Through Hole
Package Type : 5mm x 20mm (Axial)
Primary Type : Cylindrical Fuse
Series : FST Series
Size : 5x20mm
Temperature Range : 55 to 125 degC
Type : Cartridge, Glass
Voltage, AC : 250 VAC

Overview

Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, L, 250 VAC. Non resettable fuses. IEC Standard Fuse. L = Low Breaking Capacity (Glass Tube). Standards: IEC 60127-2/3; UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications - Primary Protection on PCB.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 1.25 A; 250 VAC; 5x20mm; Glass; Pigtail; Tape and Reel
Allied Stock #: 70431902
Mfr's Part #: 0034.3118.TR
$0.430 Each
Quantity added: