Schurter 0034.3111

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 0.25 A; 250 VAC; 5x20mm; Glass; Cartridge
Manufacturer #: 0034.3111
Allied Stock #: 70159919

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.337 (Each)
1 $0.337
10 $0.326
50 $0.306
100 $0.265
250 $0.224
Availability

535 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class T
Current Rating : 0.25 A
Dimensions : 5.2 Dia. x 20 L mm
Dropout Voltage : 210 mV (Typ.)
Fuse Type : Non-Resettable
Material, Body : Glass
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : FST Series
Size : 5x20mm
Standards : UL, CSA, VDE, SEMKO, SEV Approvals
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250 VAC

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 0.25 A; 250 VAC; 5x20mm; Glass; Cartridge
Allied Stock #: 70159919
Mfr's Part #: 0034.3111
$0.337 Each
Quantity added: