Schurter 0034.3101

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 0.02 A; 250 VAC; 5x20mm; Glass; Cartridge
Mfr. Part#: 0034.3101
Allied Stock#: 70431883

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 0.02 A
Material, Body : Glass
Primary Type : Cylindrical Fuse
Series : FST Series
Size : 5x20mm
Termination : Cartridge

Overview

Schurter FST Time-Lag T Fuses
Schurter FST fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter time-lag fuses are useful when looking to avoid nuisance tripping.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 0.02 A; 250 VAC; 5x20mm; Glass; Cartridge
Allied Stock #: 70431883
Mfr's Part #: 0034.3101
$6.960 Each
Quantity added: