Schurter 0031.9162

Image may be a representation.
See specs for product details.
Shock-Safe Fuseholder; 5x20mm Fuse; Fingergrip; Solder; IP67; FUS Series
Mfr. Part#: 0031.9162
Allied Stock#: 70979206

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 25
Pricing (USD) & Availability
Standard Pricing
$14.32 (Each)
1 $14.32
10 $12.83
50 $11.44
100 $10.81
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 32 A
Mounting Style : Snap-In
Series : FUS Series
Type : Socket
Voltage Rating : 600 A

Overview

SCHURTER’s new FUS Series shock-safe snap-in panel mount fuseholder is akin to the successful FUL series screw mount high performance fuseholder, designed with higher current/voltage ratings and an ingress degree of protection rating of IP67. The dust and water-proof fuseholders are the first to be especially suited for equipment used in rough environments.

Features:

  • Rated 16 A @ 500 VAC and up to 32 A @ 600 VAC / VDC
  • Rated power acceptance is 4 W / 16 A @ Ta 23°C
  • Made of halogen-free plastic
  • FUS has metal panel mount snap-in brackets that facilitate quick assembly
  • An optional plastic insulation sleeve is available
  • Wires are terminated with quick-connect or solder connections
  • The newly styled fuse carriers accept 5 x 20 mm or 6.3 x 32 mm fuses, and provide slot or fingergrip removal of the carrier for fuse replacement.
  • The FUS and FUL series fuseholders can be used wherever applications are exposed to potential adverse environments

  • Product Added to Cart
    Schurter
    Shock-Safe Fuseholder; 5x20mm Fuse; Fingergrip; Solder; IP67; FUS Series
    Allied Stock #: 70979206
    Mfr's Part #: 0031.9162
    $14.320 Each
    Quantity added: